EZV3R3M50BATA vs UWT1H3R3MCR1GBL feature comparison

EZV3R3M50BATA Hitano Enterprise Corp

Buy Now Datasheet

UWT1H3R3MCR1GBL Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP NICHICON CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 42 mA 14 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.1 0.14
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.22.00
JESD-609 Code e0
Manufacturer Series WT

Compare EZV3R3M50BATA with alternatives

Compare UWT1H3R3MCR1GBL with alternatives