EZV3R3M50BATA vs EHV3R3M50RAT2 feature comparison

EZV3R3M50BATA Hitano Enterprise Corp

Buy Now Datasheet

EHV3R3M50RAT2 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 42 mA 14 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.1 0.14
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare EZV3R3M50BATA with alternatives

Compare EHV3R3M50RAT2 with alternatives