EZ80L92AZ050SC
vs
CX486SLC/E-V20-QP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZILOG INC
CYRIX CORP
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
BUMPERED, QFP-100
Pin Count
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Bit Size
8
32
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
19.05 mm
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
BQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, BUMPER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.57 mm
Speed
50 MHz
20 MHz
Supply Current-Max
145 mA
235 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
14 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Additional Feature
HARDWARE MULTIPLIER; SINGLE CYCLE INSTRUCTION EXECUTION
Address Bus Width
23
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Compare EZ80L92AZ050SC with alternatives
Compare CX486SLC/E-V20-QP with alternatives