EZ80L92AZ050EC vs KUINTEL386SX33 feature comparison

EZ80L92AZ050EC IXYS Corporation

Buy Now Datasheet

KUINTEL386SX33 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP INTEL CORP
Part Package Code QFP QFP
Package Description PLASTIC, LQFP-100 QFP,
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 32
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 14 mm 20 mm
Number of Terminals 100 100
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.15 mm
Speed 50 MHz 33 MHz
Supply Current-Max 145 mA 380 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
ECCN Code 3A991.A.2
Additional Feature OPTEMP SPECIFIED AS TC; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE
Address Bus Width 24
Boundary Scan NO
Clock Frequency-Max 66.67 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare EZ80L92AZ050EC with alternatives

Compare KUINTEL386SX33 with alternatives