EZ1587CM-3.3.TRT vs LMS1587CS-3.3 feature comparison

EZ1587CM-3.3.TRT Semtech Corporation

Buy Now Datasheet

LMS1587CS-3.3 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263, 3 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.35 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.1 V
Input Voltage Absolute-Max 7 V 13 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e0
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.0066% 0.0066%
Load Regulation-Max 0.0132% 0.0165%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.366 V 3.365 V
Output Voltage1-Min 3.234 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 4.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.965 mm 8.635 mm
Base Number Matches 1 2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare EZ1587CM-3.3.TRT with alternatives

Compare LMS1587CS-3.3 with alternatives