EZ1587CM-3.3.TRT
vs
IRU1030-33CMPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
TO-263,
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.35 V
1.3 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
7 V
7 V
Input Voltage-Min
4.75 V
4.7 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
10.18 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0132%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
4.57 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
8.965 mm
8.405 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare EZ1587CM-3.3.TRT with alternatives
Compare IRU1030-33CMPBF with alternatives