EZ1085CT-3.3
vs
LMS1587ISX-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
D2PAK
Package Description
TO-220, SIP3,.1TB
TO-263, 3 PIN
Pin Count
3
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.35 V
1.3 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
7 V
7 V
Input Voltage-Min
4.75 V
4.75 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e0
e0
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0132%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.366 V
3.365 V
Output Voltage1-Min
3.234 V
3.235 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD OVER SILVER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
Base Number Matches
1
3
Length
10.16 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
235
Seated Height-Max
4.8 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.635 mm
Compare EZ1085CT-3.3 with alternatives