EZ1085CT-3.3 vs LT1587CT-3.3 feature comparison

EZ1085CT-3.3 Semtech Corporation

Buy Now Datasheet

LT1587CT-3.3 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP LINEAR TECHNOLOGY CORP
Part Package Code SFM TO-220
Package Description TO-220, SIP3,.1TB PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.35 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.15 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.0066% 0.0066%
Load Regulation-Max 0.0132% 0.0165%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.366 V 3.365 V
Output Voltage1-Min 3.234 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 2
Manufacturer Package Code T
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 20

Compare EZ1085CT-3.3 with alternatives

Compare LT1587CT-3.3 with alternatives