EZ1085ACT-ADJT vs EZ1117CSTTR feature comparison

EZ1085ACT-ADJT Semtech Corporation

Buy Now Datasheet

EZ1117CSTTR Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code SFM TO-261AA
Package Description TO-220, SOP, SOT-223
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.2 V 1.2 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 0.8 A
Output Voltage1-Max 4 V 5.7 V
Output Voltage1-Min 1.3 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.1 V
Length 6.5 mm
Line Regulation-Max (%/V) 0.046
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Package Equivalence Code SOT-223
Packing Method TR
Seated Height-Max 1.8 mm
Technology BIPOLAR
Terminal Pitch 2.3 mm
Width 3.5 mm

Compare EZ1085ACT-ADJT with alternatives

Compare EZ1117CSTTR with alternatives