EZ1084CT vs CS-5201-1STR3 feature comparison

EZ1084CT Semtech Corporation

Buy Now Datasheet

CS-5201-1STR3 Cherry Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP CHERRY SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-220, SIP3,.1TB ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.35 V 1.2 V
Dropout Voltage1-Nom 1.2 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 1 A
Output Voltage1-Max 5.7 V 5.5 V
Output Voltage1-Min 1.3 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V

Compare EZ1084CT with alternatives

Compare CS-5201-1STR3 with alternatives