CS-5201-1STR3 vs TCL1117CEB feature comparison

CS-5201-1STR3 Cherry Semiconductor Corporation

Buy Now Datasheet

TCL1117CEB Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP TELCOM SEMICONDUCTOR INC
Package Description , , SMSIP3H,.55TB
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 1.2 V 1.2 V
Input-Output Voltage Differential-Max 5.75 V 15 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 1 A 0.8 A
Output Voltage1-Max 5.5 V 15 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.1 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.013
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Operating Temperature TJ-Min
Package Equivalence Code SMSIP3H,.55TB
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare CS-5201-1STR3 with alternatives

Compare TCL1117CEB with alternatives