EYE02EM433802
vs
ALS31J332KF200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Tan Delta
0.11
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
ESR
48 mΩ
Leakage Current
3.96 mA
Ripple Current
9200 mA
Compare EYE02EM433802 with alternatives
Compare ALS31J332KF200 with alternatives