Part Details for ALS31J332KF200 by KEMET Corporation
Overview of ALS31J332KF200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31J332KF200
ALS31J332KF200 CAD Models
ALS31J332KF200 Part Data Attributes
|
ALS31J332KF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31J332KF200
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
Leakage Current | 3.96 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 9200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31J332KF200
This table gives cross-reference parts and alternative options found for ALS31J332KF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31J332KF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EYE02EM433802 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 3300 uF, STUD MOUNT, ROHS COMPLIANT | Vishay Roederstein | ALS31J332KF200 vs EYE02EM433802 |
ALS30G332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS30G332KF200 |
ALS30C332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS30C332KF200 |
ALS30R332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS30R332KF200 |
ALS31C332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS31C332KF200 |
ALS31B332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS31B332KF200 |
ALS30F332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS30F332KF200 |
ALS31F332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS31F332KF200 |
ALS31R332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | ALS31J332KF200 vs ALS31R332KF200 |