EXV687M016S9PAA vs MXWRU-016/681M10X10TRF feature comparison

EXV687M016S9PAA KEMET Corporation

Buy Now Datasheet

MXWRU-016/681M10X10TRF Tecate Group

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer KEMET
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
Leakage Current 0.1088 mA 0.1088 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 15 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 595 mA 850 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.16 0.22
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1
Diameter 10 mm

Compare EXV687M016S9PAA with alternatives

Compare MXWRU-016/681M10X10TRF with alternatives