EXV227M016A9HAA
vs
UCL1C221MCL1GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
NICHICON CORP
Package Description
,
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Samacsys Manufacturer
KEMET
Nichicon
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
7.7 mm
7.7 mm
Leakage Current
0.0352 mA
0.0352 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 15 INCH
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
196 mA
300 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
6.3 mm
JESD-609 Code
e6
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
AEC-Q200
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare EXV227M016A9HAA with alternatives
Compare UCL1C221MCL1GS with alternatives