EXV227M016A9HAA vs 865060345007 feature comparison

EXV227M016A9HAA KEMET Corporation

Buy Now Datasheet

865060345007 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP WUERTH ELEKTRONIK GMBH & CO KG
Package Description , CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer KEMET Würth Elektronik
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.0352 mA 0.0352 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 15 INCH TR, EMBOSSED PLASTIC, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 196 mA 182 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Diameter 6.3 mm

Compare EXV227M016A9HAA with alternatives

Compare 865060345007 with alternatives