EXR221K2CB16X36T35 vs EHR221K2CA16X36T3 feature comparison

EXR221K2CB16X36T35 Hitano Enterprise Corp

Buy Now Datasheet

EHR221K2CA16X36T3 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.056 mA 1.056 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 590.4 mA 480 mA
Surface Mount NO NO
Tan Delta 0.12 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Finish NOT SPECIFIED

Compare EXR221K2CB16X36T35 with alternatives

Compare EHR221K2CA16X36T3 with alternatives