CN1H2NLBK273J vs RMS062PJ273AS feature comparison

CN1H2NLBK273J KOA Corporation

Buy Now Datasheet

RMS062PJ273AS Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP SAMSUNG ELECTRO-MECHANICS
Package Description SMT, 0302
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.23 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Bulk TR, PUNCHED PAPER, 13 INCH
Rated Power Dissipation (P) 0.031 W 0.0313 W
Resistance 27000 Ω 27000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.21.00.20
Additional Feature ANTI-SULFUR
Element Power Dissipation 0.0313 W
First Element Resistance 27000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Rated Temperature 70 °C
Second/Last Element Resistance 27000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1H2NLBK273J with alternatives

Compare RMS062PJ273AS with alternatives