EXB14V243JX
vs
CN1H2NLBK243J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
KOA CORP
Package Description
CHIP
SMT, 0302
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Chip
Element Power Dissipation
0.031 W
First Element Resistance
24000 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Bulk
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Resistance
24000 Ω
24000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
24000 Ω
Size Code
0203
0302
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
2
Rated Power Dissipation (P)
0.031 W
Compare EXB14V243JX with alternatives
Compare CN1H2NLBK243J with alternatives