CN1H2NLBK243J vs EXBU14243JX feature comparison

CN1H2NLBK243J KOA Speer Electronics Inc

Buy Now Datasheet

EXBU14243JX Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Bulk TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.031 W
Resistance 24000 Ω 24000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 2 1
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Element Power Dissipation 0.031 W
First Element Resistance 24000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Rated Temperature 70 °C
Reference Standard IEC60115-9
Second/Last Element Resistance 24000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1H2NLBK243J with alternatives

Compare EXBU14243JX with alternatives