EVQQ2H02W vs 3-1437565-0 feature comparison

EVQQ2H02W Panasonic Electronic Components

Buy Now Datasheet

3-1437565-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic TE Connectivity
Body Breadth 6 mm 6 mm
Body Height 1.8 mm 3.68 mm
Body Length or Diameter 6.5 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC 0.05A@24VDC
Contact Function ON-OFF OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 24 V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 1 N 1.568 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Packing Method BOX; TAPE AND REEL TR
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Color GRAY
Actuator Length 0.028 inch
Actuator Material POLYPHENYLENE SULPHIDE
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON
Body Color BROWN
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Current(AC)-Max 0.05 A
Dielectric Withstand Volts 500VAC V
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material POLYAMIDE
Sealing MOLDED
Terminal Material COPPER ALLOY

Compare EVQQ2H02W with alternatives

Compare 3-1437565-0 with alternatives