-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7983
|
Newark | Tactile Switches 6X6X4.3Mm 160G Tactile Tape&reel |Amp Te Connectivity 3-1437565-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 885 |
|
$0.3820 | Buy Now |
DISTI #
3-1437565-0
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 160gf SMD T/R - Tape and Reel (Alt: 3-1437565-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 5 Days Container: Reel | 57600 |
|
$0.1698 / $0.1917 | Buy Now |
DISTI #
506-3-1437565-0
|
Mouser Electronics | Tactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH RoHS: Compliant | 13213 |
|
$0.2070 / $0.4100 | Buy Now |
|
Future Electronics | 50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 27600Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Future Electronics | 50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 6000Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Future Electronics | 50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1094Cut Tape/Mini-Reel |
|
$0.3300 / $0.5600 | Buy Now |
DISTI #
AMP3-1437565-0
|
Heilind Electronics | FSM2JSMATR=ON T/R | Americas - 0 in Stock |
|
$0.1851 / $0.2044 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 160 gf - 50mA at 24VDC. RoHS: Compliant |
94114 In Stock |
|
$0.1304 / $0.2561 | Buy Now |
DISTI #
62988361
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 93200 |
|
$0.1741 / $0.3557 | Buy Now |
DISTI #
79055287
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2403 | Americas - 12000 |
|
$0.2207 / $0.2752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437565-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437565-0
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.68 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1437565-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437565-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STJW690R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | 3-1437565-0 vs STJW690R |
EVQQ2D02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | 3-1437565-0 vs EVQQ2D02W |
EVQQ2S01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | 3-1437565-0 vs EVQQ2S01W |
KSC241JLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 3-1437565-0 vs KSC241JLFG |
STMW660NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | 3-1437565-0 vs STMW660NTR |
EVQQXM03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 3-1437565-0 vs EVQQXM03W |
STJW690N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | 3-1437565-0 vs STJW690N |
ADTSM644NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 3-1437565-0 vs ADTSM644NV |
5-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-1437565-0 vs 5-1437565-0 |
KSC201JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 3-1437565-0 vs KSC201JLFS |