EVQPJG04Q vs JPM1020-2601 feature comparison

EVQPJG04Q Panasonic Electronic Components

Buy Now Datasheet

JPM1020-2601 SMK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP SMK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Panasonic
Body Breadth 3.5 mm 12 mm
Body Height 4 mm 4.85 mm
Body Length or Diameter 6 mm 12 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 50000 Cycle(s) 12000000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.5 N 2.2 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description LEAD FREE
Actuator Type FLAT TYPE

Compare EVQPJG04Q with alternatives

Compare JPM1020-2601 with alternatives