EVQPC005K
vs
B3W-1050S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
OMRON CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Panasonic
Body Breadth
6.95 mm
6 mm
Body Height
7.1 mm
3.65 mm
Body Length or Diameter
7.5 mm
6.6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
8 ms
5 ms
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Rating R Load
.02A@15VDC
.05A@24VDC
Contact Voltage(DC)-Max
15 V
24 V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.4 N
1.57 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Packing Method
BOX; TAPE AND REEL
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD/SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Actuator Angle
Actuator Color
WHITE
Actuator Length
0.144 inch
Actuator Type
PROJECTED PLUNGER TYPE
Additional Feature
STICK PACKAGING
Bushing Length
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
500VAC V
Insulation Resistance
100000000 Ω
PCB Hole Count
4
Terminal Length
0.138 inch
Compare EVQPC005K with alternatives
Compare B3W-1050S with alternatives