B3W-1050S
vs
KSA0M431LFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
OMRON CORP
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Color
WHITE
Actuator Length
0.144 inch
Actuator Type
PROJECTED PLUNGER TYPE
SHORT HARD PLASTIC TYPE
Additional Feature
STICK PACKAGING
Body Breadth
6 mm
7.4 mm
Body Height
3.65 mm
2.6 mm
Body Length or Diameter
6.6 mm
7.4 mm
Bushing Length
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.01 A
Contact (DC) Max Rating R Load
.05A@24VDC
.01A@32VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
32 V
Dielectric Withstand Volts
500VAC V
300VRMS V
Electrical Life
1000000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
3 N
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Hole Count
4
Packing Method
TUBE
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.102 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Center Contact Material
GOLD
Contact (DC) Max Power Rating R Load
0.2VA@32VDC
End Contact Material
GOLD
JESD-609 Code
e3
Sealing
IP65
Solderability
WAVE
Terminal Finish
Tin (Sn)
Compare B3W-1050S with alternatives
Compare KSA0M431LFT with alternatives