EV31C6B3A1-12.960MTR
vs
EV31C3A3A1-12.960MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Linearity
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
12.96 MHz
12.96 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 30 pF
10 TTL, 30 pF
Physical Dimension
7.0mm x 5.0mm x 1.65mm
7.0mm x 5.0mm x 1.65mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare EV31C6B3A1-12.960MTR with alternatives
Compare EV31C3A3A1-12.960MTR with alternatives