EUKA18-FREQ9-I2 vs EULA18-FREQ9-I2A feature comparison

EUKA18-FREQ9-I2 Ecliptek Corporation

Buy Now Datasheet

EULA18-FREQ9-I2A Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; BULK AT CUT CRYSTAL; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 4.099 MHz 4.099 MHz
Operating Frequency-Min 4 MHz 4 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EUKA18-FREQ9-I2 with alternatives

Compare EULA18-FREQ9-I2A with alternatives