EULA18-FREQ9-I2A vs EUMA18-FREQ9-LTR feature comparison

EULA18-FREQ9-I2A Ecliptek Corporation

Buy Now Datasheet

EUMA18-FREQ9-LTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TRAY AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 4.099 MHz 4.099 MHz
Operating Frequency-Min 4 MHz 4 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EULA18-FREQ9-I2A with alternatives

Compare EUMA18-FREQ9-LTR with alternatives