ETC31DCMT
vs
ACM31DSSH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FLUSH MOUNTING
Board Mounting Option
#4-40 THD HOLE
HOLE .120- .126
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.61 inch
0.55 inch
Body Length
3.935 inch
5.684 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
600VDC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYESTER
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
135 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
5.08 mm
Plating Thickness
100u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.56 inch
0.25 inch
Terminal Pitch
2.54 mm
3.9624 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
62
62
Base Number Matches
1
1
Durability
500 Cycles
Insertion Force-Max
2.224 N
Mounting Option 1
LOCKING
Withdrawl Force-Min
.278 N
Compare ETC31DCMT with alternatives
Compare ACM31DSSH with alternatives