ACM31DSSH vs 051-31241-200 feature comparison

ACM31DSSH Sullins Connector Solutions

Buy Now Datasheet

051-31241-200 Teka Interconnection Systems

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
SULLINS CONNECTOR SOLUTIONS INC TEKA INTERCONNECTION SYSTEMS
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
HOLE .120- .126 BACK BOARD MOUNTING HOLE
0.37 inch 0.365 inch
0.55 inch 0.61 inch
5.684 inch 4.68 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
AU ON NI SN
BERYLLIUM COPPER PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
30 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
500 Cycles 500 Cycles
NO NO
2.224 N 2.224 N
5000000000 Ω 5000000000 Ω
POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
0.156 inch 0.125 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
150 °C 105 °C
-65 °C -40 °C
RECTANGULAR RECTANGULAR
5.08 mm 6.35 mm
30u inch 200u inch
3 A 3 A
UL UL
0.25 inch 0.56 inch
3.9624 mm 3.175 mm
SOLDER WIRE WRAP
62 62
.278 N .139 N
1 1
RECEPTACLE
1500VDC V

Compare ACM31DSSH with alternatives

Compare 051-31241-200 with alternatives