ET05SD1CGE1
vs
ET05SD1CBE1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Additional Feature
PANEL MOUNTABLE
Body Breadth
5.08 mm
5.08 mm
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
8.13 mm
8.13 mm
Contact (AC) Max Rating R Load
2A@120VAC
.02A@20VAC
Contact Current(AC)-Max
2 A
0.02 A
Contact Current(DC)-Max
2 A
0.02 A
Contact (DC) Max Rating R Load
2A@28VDC
.02A@20VDC
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP57
EPOXY TERMINAL SEALED; IP57
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Pbfree Code
Yes
Compare ET05SD1CBE1 with alternatives