ET05SD1CBE1 vs ET05SD1CQE feature comparison

ET05SD1CBE1 ITT Interconnect Solutions

Buy Now Datasheet

ET05SD1CQE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 5.08 mm 5.08 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 8.13 mm 8.13 mm
Contact (AC) Max Rating R Load .02A@20VAC 2A@120VAC
Contact Current(AC)-Max 0.02 A 2 A
Contact Current(DC)-Max 0.02 A 2 A
Contact (DC) Max Rating R Load .02A@20VDC 2A@28VDC
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP57 EPOXY TERMINAL SEALED; IP57
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Additional Feature PANEL MOUNTABLE