ET05MD1AKE
vs
ET05MD1ARE1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
8.13 mm
8.13 mm
Body Height
5.08 mm
5.08 mm
Body Length or Diameter
9.27 mm
9.27 mm
Contact (AC) Max Rating R Load
.02A@20VAC
2A@120VAC
Contact Current(AC)-Max
0.02 A
2 A
Contact Current(DC)-Max
0.02 A
2 A
Contact (DC) Max Rating R Load
.02A@20VDC
2A@28VDC
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP57
EPOXY TERMINAL SEALED; IP57
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
Actuator Finish
CHROME
Actuator Length
0.24 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Additional Feature
PANEL MOUNTABLE
Bushing Length
0.177 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1400VAC V
End Contact Material
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
PCB Hole Count
5
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Washability
PRESSURE
Compare ET05MD1AKE with alternatives
Compare ET05MD1ARE1 with alternatives