Part Details for ET05MD1AKE by C&K
Overview of ET05MD1AKE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET05MD1AKE
ET05MD1AKE CAD Models
ET05MD1AKE Part Data Attributes
|
ET05MD1AKE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET05MD1AKE
C&K
TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.27 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for ET05MD1AKE
This table gives cross-reference parts and alternative options found for ET05MD1AKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET05MD1AKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET05MD1ASE | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET05MD1AKE vs ET05MD1ASE |
ET05MD1AGE1 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1AGE1 |
ET05MD1APE1 | TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1APE1 |
ET05MD1ALE | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET05MD1AKE vs ET05MD1ALE |
ET05MD1APE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1APE2 |
ET05MD1ARE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1ARE2 |
ET05MD1ARE | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1ARE |
ET05MD1ARE1 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1ARE1 |
ET05MD1AQE | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1AQE |
ET05MD1APE | TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET05MD1AKE vs ET05MD1APE |