ESXE6R3ETD331MF15A vs ESXE6R3ETD331MF15M feature comparison

ESXE6R3ETD331MF15A United Chemi-Con Inc

Buy Now Datasheet

ESXE6R3ETD331MF15M United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series ESXE(6.3V) ESXE(6.3V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare ESXE6R3ETD331MF15A with alternatives

Compare ESXE6R3ETD331MF15M with alternatives