ESXE6R3ETD331MF15A vs RJH-6V331MF4#-T2 feature comparison

ESXE6R3ETD331MF15A United Chemi-Con Inc

Buy Now Datasheet

RJH-6V331MF4#-T2 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series ESXE(6.3V)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 1110 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 400 mA
Surface Mount NO
Terminal Shape WIRE

Compare ESXE6R3ETD331MF15A with alternatives

Compare RJH-6V331MF4#-T2 with alternatives