ESXE160ETD122ML15C vs UPJ1C122MHD6TO feature comparison

ESXE160ETD122ML15C United Chemi-Con Inc

Buy Now Datasheet

UPJ1C122MHD6TO Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ESXE(16V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
ESR 180 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1220 mA
Surface Mount NO
Terminal Shape WIRE

Compare ESXE160ETD122ML15C with alternatives

Compare UPJ1C122MHD6TO with alternatives