ESXE100ETE222MK25B vs ESXE100ETD222MK25N feature comparison

ESXE100ETE222MK25B United Chemi-Con Inc

Buy Now Datasheet

ESXE100ETD222MK25N United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ESXE(10V) ESXE(10V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare ESXE100ETE222MK25B with alternatives

Compare ESXE100ETD222MK25N with alternatives