Part Details for ESXE100ETE222MK25B by United Chemi-Con Inc
Overview of ESXE100ETE222MK25B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE100ETE222MK25B
ESXE100ETE222MK25B CAD Models
ESXE100ETE222MK25B Part Data Attributes
|
ESXE100ETE222MK25B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE100ETE222MK25B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | ESXE(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ESXE100ETE222MK25B
This table gives cross-reference parts and alternative options found for ESXE100ETE222MK25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE100ETE222MK25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ETD222MK25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ESXE100ETE222MK25B vs ESXE100ETD222MK25N |
8222LBMAB25LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ESXE100ETE222MK25B vs 8222LBMAB25LM05P |
ELXY100ETD222MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE100ETE222MK25B vs ELXY100ETD222MK25C |
UPJ1A222MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ESXE100ETE222MK25B vs UPJ1A222MHD1CP |
8222LBMAB25LMN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ESXE100ETE222MK25B vs 8222LBMAB25LMN7M |
MALREKC00FG422C00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ESXE100ETE222MK25B vs MALREKC00FG422C00F |
ELXY100ELL222MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESXE100ETE222MK25B vs ELXY100ELL222MK25C |
RJH-10V222MI6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ESXE100ETE222MK25B vs RJH-10V222MI6#-F51 |
UPJ1A222MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE100ETE222MK25B vs UPJ1A222MHD1TO |
8222LBMAB25LMN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ESXE100ETE222MK25B vs 8222LBMAB25LMN4M |