ESVB30E107K vs T494T107K2R5AM feature comparison

ESVB30E107K TOKIN Corporation

Buy Now Datasheet

T494T107K2R5AM KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1300 mΩ 3500 mΩ
Height 1.1 mm 1.1 mm
Leakage Current 0.0025 mA 0.0025 mA
Length 3.5 mm 3.5 mm
Manufacturer Series E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Series E/SV
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.18 0.24
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
JESD-609 Code e0
Ripple Current 22.4 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare ESVB30E107K with alternatives

Compare T494T107K2R5AM with alternatives