T494T107K2R5AM vs T491T107K2R5AH feature comparison

T494T107K2R5AM KEMET Corporation

Buy Now Datasheet

T491T107K2R5AH KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 3900 mΩ
Height 1.1 mm 1.1 mm
JESD-609 Code e0 e0
Leakage Current 0.0025 mA 0.0025 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 22.4 mA 53.6 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.24 0.24
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Package Shape RECTANGULAR PACKAGE
Terminal Pitch 0.8 mm

Compare T494T107K2R5AM with alternatives

Compare T491T107K2R5AH with alternatives