ESQT-140-03-F-Q-385
vs
M80-4T13205F1-03-322-01-322
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HARWIN PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.158 inch
0.219 inch
Body Depth
0.25 inch
0.205 inch
Body Length
1.58 inch
2.283 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
AU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
4
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2 mm
Plating Thickness
FLASH inch
12u inch
Rated Current (Signal)
4.5 A
3 A
Reference Standard
UL
UL
Terminal Length
0.385 inch
0.118 inch
Terminal Pitch
2.0066 mm
2 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
80
36
Base Number Matches
1
1
Contact Arrangement
S32P4
Contact Resistance
25 mΩ
Durability
500 Cycles
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Polarization Key
POLARIZED HOUSING
Compare ESQT-140-03-F-Q-385 with alternatives
Compare M80-4T13205F1-03-322-01-322 with alternatives