M80-4T13205F1-03-322-01-322 vs ESQT-140-03-F-Q-355 feature comparison

M80-4T13205F1-03-322-01-322 Harwin

Buy Now Datasheet

ESQT-140-03-F-Q-355 Samtec Inc

Buy Now Datasheet
Active Active
HARWIN PLC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.219 inch 0.158 inch
0.205 inch 0.25 inch
2.283 inch 1.58 inch
PLUG PLUG
BOARD CONNECTOR BOARD STACKING CONNECTOR
S32P4
AU GOLD FLASH OVER NICKEL (50)
GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
BERYLLIUM COPPER PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
25 mΩ
RND PIN-SKT SQ PIN-SKT
500 Cycles
NO NO
100000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
0.079 inch 0.079 inch
0.079 inch 0.079 inch
YES NO
LOCKING
JACKSCREW
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 4
2 4
125 °C 105 °C
-55 °C -65 °C
RECTANGULAR RECTANGULAR
2 mm 2.0066 mm
12u inch FLASH inch
POLARIZED HOUSING
3 A 4.5 A
UL UL
0.118 inch 0.355 inch
2 mm 2.0066 mm
SOLDER WIRE WRAP
36 80
1 1
Yes
Yes
600VAC V
e3

Compare M80-4T13205F1-03-322-01-322 with alternatives

Compare ESQT-140-03-F-Q-355 with alternatives