ESQT-118-03-F-Q-345 vs ULTSHCR-107-D-14-290-G-LT-001 feature comparison

ESQT-118-03-F-Q-345 Samtec Inc

Buy Now Datasheet

ULTSHCR-107-D-14-290-G-LT-001 Major League Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.158 inch 0.198 inch
Body Depth 0.25 inch
Body Length 0.711 inch 0.7 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 4 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 4.5 A 3 A
Reference Standard UL UL
Terminal Length 0.345 inch 0.09 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 36 14
Base Number Matches 1 1
Additional Feature MATING PIN LENGTH=0.290 INCHES
Polarization Key POLAR PIN POSITION

Compare ESQT-118-03-F-Q-345 with alternatives

Compare ULTSHCR-107-D-14-290-G-LT-001 with alternatives