ULTSHCR-107-D-14-290-G-LT-001
vs
ESQT-118-02-F-Q-420
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
MATING PIN LENGTH=0.290 INCHES
Body Breadth
0.198 inch
0.158 inch
Body Length
0.7 inch
0.711 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Rows Loaded
2
4
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Plating Thickness
10u inch
FLASH inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
4.5 A
Reference Standard
UL
UL
Terminal Length
0.09 inch
0.4 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
14
36
Base Number Matches
1
1
Pbfree Code
Yes
Body Depth
0.25 inch
Dielectric Withstanding Voltage
600VAC V
JESD-609 Code
e3
Compare ULTSHCR-107-D-14-290-G-LT-001 with alternatives
Compare ESQT-118-02-F-Q-420 with alternatives