ESQT-105-02-F-D-540
vs
SQW-105-01-F-D-VS-A-P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
FLEXYZ; TIGER BUY
TIGER BUY CONTACT
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD FLASH (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
3.8 A
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
10
10
Base Number Matches
1
1
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.157 inch
Body Depth
0.3 inch
Body Length
0.405 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.91 mm
Plating Thickness
3u inch
Reference Standard
UL
UL Flammability Code
94V-0
Compare ESQT-105-02-F-D-540 with alternatives
Compare SQW-105-01-F-D-VS-A-P with alternatives