SQW-105-01-F-D-VS-A-P vs SFMC-105-L2-SM-D-P-TR feature comparison

SQW-105-01-F-D-VS-A-P Samtec Inc

Buy Now Datasheet

SFMC-105-L2-SM-D-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
2 Weeks, 6 Days
SAMTEC SAMTEC
TIGER BUY CONTACT
PEG
0.157 inch
0.3 inch
0.405 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.078 inch
0.078 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
1.91 mm
3u inch
3.8 A
UL
2 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1
PHOSPHOR BRONZE

Compare SQW-105-01-F-D-VS-A-P with alternatives

Compare SFMC-105-L2-SM-D-P-TR with alternatives