ESQ-118-12-G-D-001 vs 53-122-036A-MIL feature comparison

ESQ-118-12-G-D-001 Samtec Inc

Buy Now Datasheet

53-122-036A-MIL

Part not found

Search for 53-122-036A-MIL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 6.9 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 36
Base Number Matches 1

Compare ESQ-118-12-G-D-001 with alternatives