ESQ-118-12-G-D-001 vs 1-1017008-9 feature comparison

ESQ-118-12-G-D-001 Samtec Inc

Buy Now Datasheet

1-1017008-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 6.9 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 2
Additional Feature AMPMODU, TOP ENTRY
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare ESQ-118-12-G-D-001 with alternatives

Compare 1-1017008-9 with alternatives