ESMM401VSN271MA25T
vs
B43304C9277M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
EPCOS AG
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
270 µF
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1228 mΩ
610 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.9859 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
1630 mA
1400 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.2
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
2
Packing Method
BULK
Compare ESMM401VSN271MA25T with alternatives
Compare B43304C9277M000 with alternatives